42400-4-MW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42400-4-MW
O.C. White - Green-Lite™ Series

42400-4-MW

DigiKey Part Number
1844-1031-ND
Manufacturer
Manufacturer Product Number
42400-4-MW
Description
LAMP MAGNIFIER 4 DIOPTER CLAMP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 4 Diopter (2x), 6.00" (152.40mm) Diameter LED, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
O.C. White Co.
Series
Packaging
Bulk
Part Status
Active
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
100 ~ 240V
Lens Style/Size
4 Diopter (2x), 6.00" (152.40mm) Diameter
Bulb
LED, White
Arm
43.00" (1092.2mm)
Color
White
Mounting Type
-
Cord Length
6' (1.83m) NEMA 5-15P
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,412.05000kr.3,412.05
Manufacturers Standard Package
Unit Price without VAT:kr.3,412.05000
Unit Price with VAT:kr.4,265.06250