
XC850DECVR50BUR2 | |
|---|---|
DigiKey Part Number | XC850DECVR50BUR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC850DECVR50BUR2 |
Description | IC MPU MPC8XX 50MHZ 256BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 256-PBGA (23x23) |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10Mbps (1) |
Series | USB USB 1.x (1) |
Packaging Tape & Reel (TR) | Voltage - I/O 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C (TA) |
Core Processor MPC8xx | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 256-BBGA |
Speed 50MHz | Supplier Device Package 256-PBGA (23x23) |
Co-Processors/DSP Communications; CPM | Additional Interfaces HDLC/SDLC, I2C, IrDA, PCMCIA-ATA, TDM, UART/USART |
RAM Controllers DRAM | Base Product Number |

