
PN5331B3HN/C270,51 | |
|---|---|
DigiKey Part Number | PN5331B3HN/C270,51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN5331B3HN/C270,51 |
Description | IC RFID RDR/TRAN 13.56MZ 40HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC 2.5V ~ 3.6V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Standards FeliCa, ISO 14443, MIFARE, NFC |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V ~ 3.6V |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Type RFID Reader/Transponder | Supplier Device Package 40-HVQFN (6x6) |
Frequency 13.56MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.63.51808 | kr.254,072.32 |
| Unit Price without VAT: | kr.63.51808 |
|---|---|
| Unit Price with VAT: | kr.79.39760 |

