
UJA1069TW24/5V0/C: | |
|---|---|
DigiKey Part Number | UJA1069TW24/5V0/C:-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJA1069TW24/5V0/C: |
Description | IC INTFACE SPECIALIZED 24HTSSOP |
Customer Reference | |
Detailed Description | Interface 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Interface | LIN (Local Interconnect Network) | |
Voltage - Supply | 5V | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |

