
TWR-MCF51MM-KIT | |
|---|---|
DigiKey Part Number | TWR-MCF51MM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TWR-MCF51MM-KIT |
Description | TOWER SYSTEM MCF51MM EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCF51MM Tower System ColdFire®, Flexis™ Coldfire V1 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | Coldfire V1 | |
Platform | ||
Utilized IC / Part | MCF51MM | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,154.50000 | kr.1,154.50 |
| Unit Price without VAT: | kr.1,154.50000 |
|---|---|
| Unit Price with VAT: | kr.1,443.12500 |

