
TWR-56F8400-KIT | |
|---|---|
DigiKey Part Number | TWR-56F8400-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TWR-56F8400-KIT |
Description | TOWER SYSTEM MC56F84789 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC56F84789 Tower System - 56800EX DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part MC56F84789 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s) |
Type DSP | Suggested Programming Environment CodeWarrior |
Core Processor 56800EX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,376.42000 | kr.2,376.42 |
| Unit Price without VAT: | kr.2,376.42000 |
|---|---|
| Unit Price with VAT: | kr.2,970.52500 |

