


TRK-S12ZVL | |
|---|---|
DigiKey Part Number | TRK-S12ZVL-ND |
Manufacturer | |
Manufacturer Product Number | TRK-S12ZVL |
Description | S12ZVL EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | S12ZVL StarterTRAK S12 MagniV HCS12 MCU 16-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part S12ZVL |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment CodeWarrior |
Type MCU 16-Bit | Base Product Number |
Core Processor HCS12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,848.43000 | kr.1,848.43 |
| Unit Price without VAT: | kr.1,848.43000 |
|---|---|
| Unit Price with VAT: | kr.2,310.53750 |



