TJR1441BTK/0Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.6.39711
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.6.39711
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 4.118
Unit Price: kr.14.65000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.8.15456
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.8.15456
Datasheet
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJR1441BTK/0Z

DigiKey Part Number
568-TJR1441BTK/0ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJR1441BTK/0Z
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
8-HVSON (3x3)
Receiver Hysteresis
50 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJR1441ATK/0ZNXP USA Inc.0568-TJR1441ATK/0ZTR-NDkr.6.39711Parametric Equivalent
TJR1441DTK/0ZNXP USA Inc.0568-TJR1441DTK/0ZTR-NDkr.6.39711Parametric Equivalent
TJR1442ATK/0ZNXP USA Inc.4.118568-TJR1442ATK/0ZCT-NDkr.14.65000Parametric Equivalent
TJR1442ATK/S1ZNXP USA Inc.0568-TJR1442ATK/S1ZTR-NDkr.8.15456Parametric Equivalent
TJR1442BTK/0ZNXP USA Inc.0568-TJR1442BTK/0ZTR-NDkr.8.15456Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.6.39711kr.38,382.66
Manufacturers Standard Package
Unit Price without VAT:kr.6.39711
Unit Price with VAT:kr.7.99639