
TJA1466B-EVB | |
|---|---|
DigiKey Part Number | 568-TJA1466B-EVB-ND |
Manufacturer | |
Manufacturer Product Number | TJA1466B-EVB |
Description | TJA1466B-EVB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TJA1466B CANbus Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | TJA1466B | |
Contents | Board(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.30000 | kr.209.30 |
| Unit Price without VAT: | kr.209.30000 |
|---|---|
| Unit Price with VAT: | kr.261.62500 |


