New at DigiKey
TJA1128FTK/0Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1465ATK/0J

DigiKey Part Number
568-TJA1465ATK/0JTR-ND - Tape & Reel (TR)
568-TJA1465ATK/0JCT-ND - Cut Tape (CT)
568-TJA1465ATK/0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1465ATK/0J
Description
CAN SIC TRANSCEIVER WITH PARTIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.287
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.14000kr.11.14
10kr.8.18600kr.81.86
25kr.7.44440kr.186.11
100kr.6.62720kr.662.72
250kr.6.23820kr.1,559.55
500kr.6.00358kr.3,001.79
1.000kr.5.81043kr.5,810.43
2.500kr.5.60655kr.14,016.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.5.45514kr.32,730.84
Manufacturers Standard Package
Unit Price without VAT:kr.11.14000
Unit Price with VAT:kr.13.92500