2/2 Transceiver Half CANbus 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1448BTK/0Z

DigiKey Part Number
568-TJA1448BTK/0ZTR-ND - Tape & Reel (TR)
568-TJA1448BTK/0ZCT-ND - Cut Tape (CT)
568-TJA1448BTK/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1448BTK/0Z
Description
IC TRANSCEIVER HALF 2/2 14HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
2/2
Package / Case
14-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
14-HVSON (3x4.5)
Receiver Hysteresis
50 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.674
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.01000kr.18.01
10kr.13.42200kr.134.22
25kr.12.27680kr.306.92
100kr.11.02080kr.1,102.08
250kr.10.42220kr.2,605.55
500kr.10.20752kr.5,103.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.9.39673kr.56,380.38
Manufacturers Standard Package
Unit Price without VAT:kr.18.01000
Unit Price with VAT:kr.22.51250