
TJA1443ATK/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1443ATK/0ZTR-ND - Tape & Reel (TR) 568-TJA1443ATK/0ZCT-ND - Cut Tape (CT) 568-TJA1443ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1443ATK/0Z |
Description | IC TRANSCEIVER HALF 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, VIO, ENABLE, STB, ERR |
Datasheet | Datasheet |
EDA/CAD Models | TJA1443ATK/0Z Models |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-HVSON (3x4.5) |
Receiver Hysteresis 50 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.68200 | kr.66.82 |
| 25 | kr.6.05840 | kr.151.46 |
| 100 | kr.5.37380 | kr.537.38 |
| 250 | kr.5.04664 | kr.1,261.66 |
| 500 | kr.4.84934 | kr.2,424.67 |
| 1.000 | kr.4.78803 | kr.4,788.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.47358 | kr.26,841.48 |
| 12.000 | kr.4.39124 | kr.52,694.88 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |











