
TJA1441DT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1441DT/0ZTR-ND - Tape & Reel (TR) 568-TJA1441DT/0ZCT-ND - Cut Tape (CT) 568-TJA1441DT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1441DT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 50 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1441AT/0Z | NXP USA Inc. | 8.019 | 568-TJA1441AT/0ZCT-ND | kr.10.33000 | Parametric Equivalent |
| TJA1441BT/0Z | NXP USA Inc. | 7.444 | 568-TJA1441BT/0ZCT-ND | kr.10.02000 | Parametric Equivalent |
| TJA1442AT/0Z | NXP USA Inc. | 1.009 | 568-TJA1442AT/0ZCT-ND | kr.12.43000 | Parametric Equivalent |
| TJA1442BT/0Z | NXP USA Inc. | 7.777 | 568-TJA1442BT/0ZCT-ND | kr.12.43000 | Parametric Equivalent |
| TJF1441AT/0Z | NXP USA Inc. | 4.842 | 568-TJF1441AT/0ZCT-ND | kr.12.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.7.32900 | kr.73.29 |
| 25 | kr.6.65440 | kr.166.36 |
| 100 | kr.5.91210 | kr.591.21 |
| 250 | kr.5.55740 | kr.1,389.35 |
| 500 | kr.5.34374 | kr.2,671.87 |
| 1.000 | kr.5.29631 | kr.5,296.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.07874 | kr.12,696.85 |
| 5.000 | kr.4.96461 | kr.24,823.05 |
| 7.500 | kr.4.90746 | kr.36,805.95 |
| 12.500 | kr.4.84630 | kr.60,578.75 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

