
TJA1145ATK/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1145ATK/0ZTR-ND - Tape & Reel (TR) 568-TJA1145ATK/0ZCT-ND - Cut Tape (CT) 568-TJA1145ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1145ATK/0Z |
Description | IC TRANSCEIVER FULL 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Full | Supplier Device Package 14-HVSON (3x4.5) |
Receiver Hysteresis 800 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| 10 | kr.14.52500 | kr.145.25 |
| 25 | kr.13.30120 | kr.332.53 |
| 100 | kr.11.95720 | kr.1,195.72 |
| 250 | kr.11.31612 | kr.2,829.03 |
| 500 | kr.11.12036 | kr.5,560.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.10.22110 | kr.61,326.60 |
| Unit Price without VAT: | kr.19.40000 |
|---|---|
| Unit Price with VAT: | kr.24.25000 |



