
TJA1101AHN/0Z | |
|---|---|
DigiKey Part Number | 568-14809-2-ND - Tape & Reel (TR) 568-14809-1-ND - Cut Tape (CT) 568-14809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1101AHN/0Z |
Description | IC TRANSCEIVER FULL 1/1 36HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 36-HVQFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol Ethernet | Package / Case 36-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 36-HVQFN (6x6) |
Duplex Full | Base Product Number |
Data Rate 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.45000 | kr.40.45 |
| 10 | kr.31.04100 | kr.310.41 |
| 25 | kr.28.68960 | kr.717.24 |
| 100 | kr.26.10750 | kr.2,610.75 |
| 250 | kr.25.18452 | kr.6,296.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.23.04543 | kr.92,181.72 |
| Unit Price without VAT: | kr.40.45000 |
|---|---|
| Unit Price with VAT: | kr.50.56250 |







