
TJA1080ATS/2/T,118 | |
|---|---|
DigiKey Part Number | 568-4813-2-ND - Tape & Reel (TR) 568-4813-1-ND - Cut Tape (CT) 568-4813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1080ATS/2/T,118 |
Description | IC INTERFACE SPECIALIZED 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface 20-SSOP |
Datasheet | Datasheet |
Category | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Manufacturer NXP USA Inc. | Supplier Device Package 20-SSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Interface FlexRay | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.22000 | kr.81.22 |
| 10 | kr.63.81200 | kr.638.12 |
| 25 | kr.59.46680 | kr.1,486.67 |
| 100 | kr.54.69010 | kr.5,469.01 |
| 250 | kr.54.38224 | kr.13,595.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.50.88116 | kr.50,881.16 |
| Unit Price without VAT: | kr.81.22000 |
|---|---|
| Unit Price with VAT: | kr.101.52500 |









