8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1057GTJ

DigiKey Part Number
568-13280-2-ND - Tape & Reel (TR)
568-13280-1-ND - Cut Tape (CT)
568-13280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1057GTJ
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
300 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.4.36500kr.43.65
25kr.3.93200kr.98.30
100kr.3.46180kr.346.18
250kr.3.23712kr.809.28
500kr.3.10156kr.1,550.78
1.000kr.2.98995kr.2,989.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.87214kr.7,180.35
5.000kr.2.80114kr.14,005.70
7.500kr.2.76559kr.20,741.92
12.500kr.2.72620kr.34,077.50
17.500kr.2.70318kr.47,305.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000