
TJA1057CT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1057CT/0ZTR-ND - Tape & Reel (TR) 568-TJA1057CT/0ZCT-ND - Cut Tape (CT) 568-TJA1057CT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057CT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN Transceiver, up to 5Mbit/s, Silent Mode |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 300 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.29700 | kr.32.97 |
| 25 | kr.2.95960 | kr.73.99 |
| 100 | kr.2.58990 | kr.258.99 |
| 250 | kr.2.41376 | kr.603.44 |
| 500 | kr.2.30750 | kr.1,153.75 |
| 1.000 | kr.2.22008 | kr.2,220.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.16899 | kr.5,422.48 |
| 5.000 | kr.2.11222 | kr.10,561.10 |
| 7.500 | kr.2.08380 | kr.15,628.50 |
| 12.500 | kr.2.05231 | kr.25,653.88 |
| 17.500 | kr.2.03390 | kr.35,593.25 |
| 25.000 | kr.2.02018 | kr.50,504.50 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |








