
TJA1055T/1J | |
|---|---|
DigiKey Part Number  | 568-12628-2-ND - Tape & Reel (TR) 568-12628-1-ND - Cut Tape (CT) 568-12628-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TJA1055T/1J  | 
Description  | IC TRANSCEIVER HALF 1/1 14SO  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 1/1 Transceiver Half CANbus 14-SO  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | CANbus  | |
Number of Drivers/Receivers  | 1/1  | |
Duplex  | Half  | |
Data Rate  | -  | |
Voltage - Supply  | 4.75V ~ 5.25V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 14-SO  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.81000 | kr.15.81 | 
| 10 | kr.11.73800 | kr.117.38 | 
| 25 | kr.10.72400 | kr.268.10 | 
| 100 | kr.9.60770 | kr.960.77 | 
| 250 | kr.9.07572 | kr.2,268.93 | 
| 500 | kr.8.75508 | kr.4,377.54 | 
| 1.000 | kr.8.49114 | kr.8,491.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.8.21253 | kr.20,531.32 | 
| 5.000 | kr.8.04461 | kr.40,223.05 | 
| 7.500 | kr.7.96053 | kr.59,703.98 | 
| Unit Price without VAT: | kr.15.81000 | 
|---|---|
| Unit Price with VAT: | kr.19.76250 | 






