Direct

TJA1054T/S900/VM:5 | |
|---|---|
DigiKey Part Number | TJA1054T/S900/VM:5-ND |
Manufacturer | |
Manufacturer Product Number | TJA1054T/S900/VM:5 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 14-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1055T/C,518 | NXP USA Inc. | 4.441 | 568-8690-1-ND | kr.19.46000 | Direct |


