1/1 Transceiver CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1051T/2Z

DigiKey Part Number
568-TJA1051T/2ZTR-ND - Tape & Reel (TR)
568-TJA1051T/2ZCT-ND - Cut Tape (CT)
568-TJA1051T/2ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1051T/2Z
Description
IC TRANSCEIVER 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN Transceiver, up to 5Mbit/s, Silent Mode
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Receiver Hysteresis
120 mV
Base Product Number
Data Rate
5Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1042AT/0ZNXP USA Inc.2.500568-TJA1042AT/0ZTR-NDkr.0.98347Parametric Equivalent
TJA1051AT/0ZNXP USA Inc.17.473568-TJA1051AT/0ZCT-NDkr.1.73000Parametric Equivalent
TJA1051T/3/2ZNXP USA Inc.1.666568-TJA1051T/3/2ZCT-NDkr.1.22000Parametric Equivalent
ATA6560-GAQW-NMicrochip Technology1.472ATA6560-GAQW-NCT-NDkr.0.41000Parametric Equivalent
ATA6561-GAQW-NMicrochip Technology19.412ATA6561-GAQW-NCT-NDkr.0.41000Parametric Equivalent
In-Stock: 734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.6.58700kr.65.87
25kr.5.97240kr.149.31
100kr.5.29520kr.529.52
250kr.4.97232kr.1,243.08
500kr.4.77758kr.2,388.79
1.000kr.4.71430kr.4,714.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.53429kr.11,335.73
5.000kr.4.43030kr.22,151.50
7.500kr.4.37819kr.32,836.43
12.500kr.4.32051kr.54,006.37
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750