
TJA1048T,118 | |
|---|---|
DigiKey Part Number | 568-8681-2-ND - Tape & Reel (TR) 568-8681-1-ND - Cut Tape (CT) 568-8681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1048T,118 |
Description | IC TRANSCEIVER HALF 2/2 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.22000 | kr.17.22 |
| 10 | kr.12.83200 | kr.128.32 |
| 25 | kr.11.73760 | kr.293.44 |
| 100 | kr.10.53180 | kr.1,053.18 |
| 250 | kr.9.95712 | kr.2,489.28 |
| 500 | kr.9.61076 | kr.4,805.38 |
| 1.000 | kr.9.32563 | kr.9,325.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.02472 | kr.22,561.80 |
| 5.000 | kr.8.84338 | kr.44,216.90 |
| Unit Price without VAT: | kr.17.22000 |
|---|---|
| Unit Price with VAT: | kr.21.52500 |















