1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1044ET/0Z

DigiKey Part Number
568-TJA1044ET/0ZTR-ND - Tape & Reel (TR)
568-TJA1044ET/0ZCT-ND - Cut Tape (CT)
568-TJA1044ET/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1044ET/0Z
Description
TJA1044ET/0Z
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
8-SO
Receiver Hysteresis
300 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.29700kr.32.97
25kr.2.95960kr.73.99
100kr.2.58990kr.258.99
250kr.2.41376kr.603.44
500kr.2.30750kr.1,153.75
1.000kr.2.22008kr.2,220.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.16899kr.5,422.48
5.000kr.2.11222kr.10,561.10
7.500kr.2.08380kr.15,628.50
12.500kr.2.05231kr.25,653.88
17.500kr.2.03390kr.35,593.25
25.000kr.2.02018kr.50,504.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750