1/1 Transceiver Half CANbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1044CTK/0J

DigiKey Part Number
568-TJA1044CTK/0JTR-ND - Tape & Reel (TR)
568-TJA1044CTK/0JCT-ND - Cut Tape (CT)
568-TJA1044CTK/0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1044CTK/0J
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
8-HVSON (3x3)
Receiver Hysteresis
300 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1057BTK/0JNXP USA Inc.4.236568-TJA1057BTK/0JCT-NDkr.0.73000Parametric Equivalent
TJA1057CTK/0JNXP USA Inc.5.406568-TJA1057CTK/0JCT-NDkr.0.73000Parametric Equivalent
In-Stock: 3.025
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.29700kr.32.97
25kr.2.95960kr.73.99
100kr.2.58990kr.258.99
250kr.2.41376kr.603.44
500kr.2.30750kr.1,153.75
1.000kr.2.22008kr.2,220.08
2.500kr.2.20776kr.5,519.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.09904kr.12,594.24
12.000kr.2.05467kr.24,656.04
18.000kr.2.03244kr.36,583.92
30.000kr.2.02018kr.60,605.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750