8 HVSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1042TK/3/1J

DigiKey Part Number
568-13273-2-ND - Tape & Reel (TR)
568-13273-1-ND - Cut Tape (CT)
568-13273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1042TK/3/1J
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TJA1042TK/3/1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.628
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.70000kr.8.70
10kr.6.31000kr.63.10
25kr.5.72160kr.143.04
100kr.5.06940kr.506.94
250kr.4.75904kr.1,189.76
500kr.4.57204kr.2,286.02
1.000kr.4.41792kr.4,417.92
2.500kr.4.25526kr.10,638.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.4.13449kr.24,806.94
12.000kr.4.05784kr.48,694.08
Manufacturers Standard Package
Unit Price without VAT:kr.8.70000
Unit Price with VAT:kr.10.87500