
TJA1028TK/5V0/20/J | |
---|---|
DigiKey Part Number | 568-13607-2-ND - Tape & Reel (TR) 568-13607-1-ND - Cut Tape (CT) 568-13607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028TK/5V0/20/J |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1028TK/5V0/20/J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.78000 | kr.6.78 |
10 | kr.5.65800 | kr.56.58 |
25 | kr.5.57560 | kr.139.39 |
100 | kr.5.48100 | kr.548.10 |
250 | kr.5.36652 | kr.1,341.63 |
500 | kr.5.28422 | kr.2,642.11 |
1.000 | kr.5.25254 | kr.5,252.54 |
2.500 | kr.5.15750 | kr.12,893.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.4.94480 | kr.29,668.80 |
Unit Price without VAT: | kr.6.78000 |
---|---|
Unit Price with VAT: | kr.8.47500 |