8 HVSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1028TK/5V0/10/Z

DigiKey Part Number
568-TJA1028TK/5V0/10/ZTR-ND - Tape & Reel (TR)
568-TJA1028TK/5V0/10/ZCT-ND - Cut Tape (CT)
568-TJA1028TK/5V0/10/ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1028TK/5V0/10/Z
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LIN 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
10.4kBaud
Voltage - Supply
3.234V ~ 3.366V, 4.9V ~ 5.1V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.96000kr.8.96
10kr.6.52800kr.65.28
25kr.5.91880kr.147.97
100kr.5.24860kr.524.86
250kr.4.92876kr.1,232.19
500kr.4.73600kr.2,368.00
1.000kr.4.57734kr.4,577.34
2.500kr.4.40991kr.11,024.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.3.93440kr.23,606.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.96000
Unit Price with VAT:kr.11.20000