
| TJA1028TK/5V0/10/Z | |
|---|---|
| DigiKey Part Number | 568-TJA1028TK/5V0/10/ZTR-ND - Tape & Reel (TR) 568-TJA1028TK/5V0/10/ZCT-ND - Cut Tape (CT) 568-TJA1028TK/5V0/10/ZDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TJA1028TK/5V0/10/Z | 
| Description | IC TRANSCEIVER HALF 1/1 8HVSON | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Half LIN 8-HVSON (3x3) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | LIN | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Half | |
| Receiver Hysteresis | 200 mV | |
| Data Rate | 10.4kBaud | |
| Voltage - Supply | 3.234V ~ 3.366V, 4.9V ~ 5.1V | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-VDFN Exposed Pad | |
| Supplier Device Package | 8-HVSON (3x3) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.96000 | kr.8.96 | 
| 10 | kr.6.52800 | kr.65.28 | 
| 25 | kr.5.91880 | kr.147.97 | 
| 100 | kr.5.24860 | kr.524.86 | 
| 250 | kr.4.92876 | kr.1,232.19 | 
| 500 | kr.4.73600 | kr.2,368.00 | 
| 1.000 | kr.4.57734 | kr.4,577.34 | 
| 2.500 | kr.4.40991 | kr.11,024.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.3.93440 | kr.23,606.40 | 
| Unit Price without VAT: | kr.8.96000 | 
|---|---|
| Unit Price with VAT: | kr.11.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark