
| TJA1028T/5V0/20:11 | |
|---|---|
| DigiKey Part Number | 568-11901-2-ND - Tape & Reel (TR) 568-11901-1-ND - Cut Tape (CT) 568-11901-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TJA1028T/5V0/20:11 | 
| Description | IC TRANSCEIVER HALF 1/1 8SO | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Half LINbus 8-SO | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | LINbus | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Half | |
| Receiver Hysteresis | 200 mV | |
| Data Rate | - | |
| Voltage - Supply | 4.9V ~ 5.1V | |
| Operating Temperature | -40°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SO | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 | 
| 10 | kr.6.71400 | kr.67.14 | 
| 25 | kr.6.58960 | kr.164.74 | 
| 100 | kr.6.14590 | kr.614.59 | 
| 250 | kr.5.77204 | kr.1,443.01 | 
| 500 | kr.5.56300 | kr.2,781.50 | 
| 1.000 | kr.5.37926 | kr.5,379.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.4.94479 | kr.12,361.98 | 
| Unit Price without VAT: | kr.7.30000 | 
|---|---|
| Unit Price with VAT: | kr.9.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark