
TJA1028T/3V3/20/1J | |
|---|---|
DigiKey Part Number | 568-15184-2-ND - Tape & Reel (TR) 568-15184-1-ND - Cut Tape (CT) 568-15184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028T/3V3/20/1J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.6.83100 | kr.68.31 |
| 25 | kr.6.64080 | kr.166.02 |
| 100 | kr.6.18750 | kr.618.75 |
| 250 | kr.5.74696 | kr.1,436.74 |
| 500 | kr.5.59370 | kr.2,796.85 |
| 1.000 | kr.5.41490 | kr.5,414.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.55314 | kr.13,882.85 |
| 5.000 | kr.5.43107 | kr.27,155.35 |
| 7.500 | kr.5.36994 | kr.40,274.55 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |



