
TJA1027TK/20/1J | |
|---|---|
DigiKey Part Number | 568-13612-2-ND - Tape & Reel (TR) 568-13612-1-ND - Cut Tape (CT) 568-13612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1027TK/20/1J |
Description | IC TRANSCEIVER 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 175 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-VDFN Exposed Pad |
Protocol LINbus | Supplier Device Package 8-HVSON (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.90300 | kr.59.03 |
| 25 | kr.5.34320 | kr.133.58 |
| 100 | kr.4.72840 | kr.472.84 |
| 250 | kr.4.43444 | kr.1,108.61 |
| 500 | kr.4.25756 | kr.2,128.78 |
| 1.000 | kr.4.18174 | kr.4,181.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.91839 | kr.23,510.34 |
| 12.000 | kr.3.84448 | kr.46,133.76 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

