
TJA1027T/20/2Z | |
---|---|
DigiKey Part Number | 568-TJA1027T/20/2ZTR-ND - Tape & Reel (TR) 568-TJA1027T/20/2ZCT-ND - Cut Tape (CT) 568-TJA1027T/20/2ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1027T/20/2Z |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.04000 | kr.7.04 |
10 | kr.5.09400 | kr.50.94 |
25 | kr.4.60040 | kr.115.01 |
100 | kr.4.06140 | kr.406.14 |
250 | kr.3.80392 | kr.950.98 |
500 | kr.3.64876 | kr.1,824.38 |
1.000 | kr.3.52096 | kr.3,520.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.3.38614 | kr.8,465.35 |
5.000 | kr.3.30488 | kr.16,524.40 |
7.500 | kr.3.26416 | kr.24,481.20 |
12.500 | kr.3.21908 | kr.40,238.50 |
17.500 | kr.3.19273 | kr.55,872.78 |
Unit Price without VAT: | kr.7.04000 |
---|---|
Unit Price with VAT: | kr.8.80000 |