
TJA1021T/10/CM,118 | |
|---|---|
DigiKey Part Number | 568-12624-2-ND - Tape & Reel (TR) 568-12624-1-ND - Cut Tape (CT) 568-12624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1021T/10/CM,118 |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1021T/10/CM,118 Models |
Category | Voltage - Supply 5.5V ~ 27V |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.6.47300 | kr.64.73 |
| 25 | kr.5.86320 | kr.146.58 |
| 100 | kr.5.19750 | kr.519.75 |
| 250 | kr.4.87952 | kr.1,219.88 |
| 500 | kr.4.68766 | kr.2,343.83 |
| 1.000 | kr.4.62211 | kr.4,622.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.44797 | kr.11,119.92 |
| 5.000 | kr.4.34558 | kr.21,727.90 |
| 7.500 | kr.4.29430 | kr.32,207.25 |
| 12.500 | kr.4.23751 | kr.52,968.88 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

