1/1 Transceiver Full LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1021T/10/C,118

DigiKey Part Number
568-4643-2-ND - Tape & Reel (TR)
568-4643-1-ND - Cut Tape (CT)
568-4643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1021T/10/C,118
Description
IC TRANSCEIVER FULL 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LINbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1021T/10/C,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
175 mV
Manufacturer
NXP USA Inc.
Voltage - Supply
5.5V ~ 27V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
LINbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.831
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.8.41300kr.84.13
25kr.7.64840kr.191.21
100kr.6.81110kr.681.11
250kr.6.41152kr.1,602.88
500kr.6.17072kr.3,085.36
1.000kr.6.14993kr.6,149.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.87508kr.14,687.70
5.000kr.5.74649kr.28,732.45
7.500kr.5.68209kr.42,615.67
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000