PFC IC Discontinuous (Transition) 40kHz ~ 130kHz 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA2376BT/1Y

DigiKey Part Number
568-TEA2376BT/1YTR-ND - Tape & Reel (TR)
568-TEA2376BT/1YCT-ND - Cut Tape (CT)
568-TEA2376BT/1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA2376BT/1Y
Description
IC PFC CTRLR 40KHZ-130KHZ 14SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 40kHz ~ 130kHz 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
22V
Manufacturer
NXP USA Inc.
Operating Temperature
-25°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous (Transition)
Supplier Device Package
14-SO
Frequency - Switching
40kHz ~ 130kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.72000kr.15.72
10kr.11.68500kr.116.85
25kr.10.67400kr.266.85
100kr.9.55950kr.955.95
250kr.9.02816kr.2,257.04
500kr.8.78940kr.4,394.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.53136kr.18,828.40
5.000kr.7.37379kr.36,868.95
7.500kr.7.29493kr.54,711.97
Manufacturers Standard Package
Unit Price without VAT:kr.15.72000
Unit Price with VAT:kr.19.65000