
TEA2376AT/1Y | |
|---|---|
DigiKey Part Number | 568-TEA2376AT/1Y-ND |
Manufacturer | |
Manufacturer Product Number | TEA2376AT/1Y |
Description | IC PFC CTRLR 36KHZ-143KHZ 10SO |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 36kHz ~ 143kHz 10-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 0V ~ 22V |
Manufacturer NXP USA Inc. | Operating Temperature -25°C ~ 125°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 10-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM), Discontinuous Conduction (DCM) | Supplier Device Package 10-SO |
Frequency - Switching 36kHz ~ 143kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEA2376BT/1Y | NXP USA Inc. | 2.447 | 568-TEA2376BT/1YCT-ND | kr.15.72000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.11.93200 | kr.119.32 |
| 25 | kr.10.90480 | kr.272.62 |
| 100 | kr.9.77500 | kr.977.50 |
| 250 | kr.9.34288 | kr.2,335.72 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

