
TEA2206T/1J | |
|---|---|
DigiKey Part Number | 568-TEA2206T/1JTR-ND - Tape & Reel (TR) 568-TEA2206T/1JCT-ND - Cut Tape (CT) 568-TEA2206T/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2206T/1J |
Description | IC ACTIVE BRIDGE CTRL SO8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs PMIC 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, Notebook PCs | |
Current - Supply | 2mA | |
Voltage - Supply | 440V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.73000 | kr.31.73 |
| 10 | kr.24.16800 | kr.241.68 |
| 25 | kr.22.27320 | kr.556.83 |
| 100 | kr.20.19300 | kr.2,019.30 |
| 250 | kr.19.20140 | kr.4,800.35 |
| 500 | kr.18.60348 | kr.9,301.74 |
| 1.000 | kr.18.11134 | kr.18,111.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.90578 | kr.32,264.45 |
| 5.000 | kr.12.66255 | kr.63,312.75 |
| Unit Price without VAT: | kr.31.73000 |
|---|---|
| Unit Price with VAT: | kr.39.66250 |


