
TEA2017AAT/1Y | |
|---|---|
DigiKey Part Number | 568-TEA2017AAT/1YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA2017AAT/1Y |
Description | DCM/QR/CCM & MULTI MODE PFC + RE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.99420 | kr.27,485.50 |
| 5.000 | kr.10.78111 | kr.53,905.55 |
| Unit Price without VAT: | kr.10.99420 |
|---|---|
| Unit Price with VAT: | kr.13.74275 |


