PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA2016AAT/2Y

DigiKey Part Number
568-TEA2016AAT/2YTR-ND - Tape & Reel (TR)
568-TEA2016AAT/2YCT-ND - Cut Tape (CT)
568-TEA2016AAT/2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA2016AAT/2Y
Description
DCM/QR PFC + RESONANT POWER SUPP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Supply Controller Digital Power Controller 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Digital Power Controller
Voltage - Input
-
Voltage - Supply
0.5V ~ 2.65V, 2.35V ~ 4.5V
Current - Supply
4.8 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.77000kr.20.77
10kr.15.56400kr.155.64
25kr.14.27000kr.356.75
100kr.12.84450kr.1,284.45
250kr.12.16520kr.3,041.30
500kr.11.75578kr.5,877.89
1.000kr.11.41863kr.11,418.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.23483kr.23,087.08
5.000kr.9.04981kr.45,249.05
Manufacturers Standard Package
Unit Price without VAT:kr.20.77000
Unit Price with VAT:kr.25.96250