



TEA1999TS/2H | |
|---|---|
DigiKey Part Number | 568-15286-2-ND - Tape & Reel (TR) 568-15286-1-ND - Cut Tape (CT) 568-15286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1999TS/2H |
Description | IC CTRLR SYNC RECT TSOP6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller SC-74 |
Datasheet | Datasheet |
Category | Voltage - Supply 0V ~ 21V |
Manufacturer NXP USA Inc. | Current - Supply 250 µA |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74, SOT-457 |
DigiKey Programmable Not Verified | Supplier Device Package SC-74 |
Applications Active/Synchronous Rectification Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.5.56000 | kr.55.60 |
| 25 | kr.5.03160 | kr.125.79 |
| 100 | kr.4.44560 | kr.444.56 |
| 250 | kr.4.16716 | kr.1,041.79 |
| 500 | kr.3.99914 | kr.1,999.57 |
| 1.000 | kr.3.91793 | kr.3,917.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.76159 | kr.11,284.77 |
| 6.000 | kr.3.67633 | kr.22,057.98 |
| 9.000 | kr.3.63364 | kr.32,702.76 |
| 15.000 | kr.3.58635 | kr.53,795.25 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

