

TEA1999TS/2H | |
---|---|
DigiKey Part Number | 568-15286-2-ND - Tape & Reel (TR) 568-15286-1-ND - Cut Tape (CT) 568-15286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1999TS/2H |
Description | IC CTRLR SYNC RECT TSOP6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Active/Synchronous Rectification Controller | |
Voltage - Input | - | |
Voltage - Supply | 0V ~ 21V | |
Current - Supply | 250 µA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.40000 | kr.6.40 |
10 | kr.4.61400 | kr.46.14 |
25 | kr.4.16520 | kr.104.13 |
100 | kr.3.66850 | kr.366.85 |
250 | kr.3.43272 | kr.858.18 |
500 | kr.3.29024 | kr.1,645.12 |
1.000 | kr.3.17299 | kr.3,172.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.02825 | kr.9,084.75 |
6.000 | kr.2.95739 | kr.17,744.34 |
9.000 | kr.2.92191 | kr.26,297.19 |
15.000 | kr.2.88259 | kr.43,238.85 |
21.000 | kr.2.85962 | kr.60,052.02 |
Unit Price without VAT: | kr.6.40000 |
---|---|
Unit Price with VAT: | kr.8.00000 |