



TEA1999TK/2J | |
|---|---|
DigiKey Part Number | 568-15285-2-ND - Tape & Reel (TR) 568-15285-1-ND - Cut Tape (CT) 568-15285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1999TK/2J |
Description | IC CTRLR SYNC RECT HVSON8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 0V ~ 21V |
Manufacturer NXP USA Inc. | Current - Supply 250 µA |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-HVSON (3x3) |
Applications Active/Synchronous Rectification Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.12900 | kr.51.29 |
| 25 | kr.4.63320 | kr.115.83 |
| 100 | kr.4.08990 | kr.408.99 |
| 250 | kr.3.82988 | kr.957.47 |
| 500 | kr.3.67340 | kr.1,836.70 |
| 1.000 | kr.3.58616 | kr.3,586.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.3.30621 | kr.39,674.52 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

