Power Supply Controller Secondary-Side Controller 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1761T/N2/DG,118

DigiKey Part Number
568-5347-2-ND - Tape & Reel (TR)
568-5347-1-ND - Cut Tape (CT)
568-5347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1761T/N2/DG,118
Description
IC CTLR SMPS SW 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TEA1761T/N2/DG,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8.6V ~ 38V
Manufacturer
NXP USA Inc.
Current - Supply
1 mA
Series
Operating Temperature
-20°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
8-SO
Applications
Secondary-Side Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.60000kr.11.60
10kr.8.53400kr.85.34
25kr.7.76000kr.194.00
100kr.6.91310kr.691.31
250kr.6.50840kr.1,627.10
500kr.6.26442kr.3,132.21
1.000kr.6.24693kr.6,246.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.96541kr.14,913.53
5.000kr.5.83521kr.29,176.05
7.500kr.5.77000kr.43,275.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.60000
Unit Price with VAT:kr.14.50000