
TEA1721BT/N1,118 | |
|---|---|
DigiKey Part Number | 568-9557-2-ND - Tape & Reel (TR) 568-9557-1-ND - Cut Tape (CT) 568-9557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1721BT/N1,118 |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | - | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 35V | |
Duty Cycle | 75% | |
Frequency - Switching | 22.5kHz ~ 50.5kHz | |
Power (Watts) | 5 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 |
| 10 | kr.5.52300 | kr.55.23 |
| 25 | kr.4.99440 | kr.124.86 |
| 100 | kr.4.41600 | kr.441.60 |
| 250 | kr.4.14004 | kr.1,035.01 |
| 500 | kr.3.97338 | kr.1,986.69 |
| 1.000 | kr.3.83629 | kr.3,836.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.69154 | kr.9,228.85 |
| 5.000 | kr.3.60431 | kr.18,021.55 |
| 7.500 | kr.3.56063 | kr.26,704.73 |
| 12.500 | kr.3.51222 | kr.43,902.75 |
| 17.500 | kr.3.48393 | kr.60,968.78 |
| Unit Price without VAT: | kr.7.62000 |
|---|---|
| Unit Price with VAT: | kr.9.52500 |




