Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1721AT/N1,118

DigiKey Part Number
568-9556-2-ND - Tape & Reel (TR)
568-9556-1-ND - Cut Tape (CT)
568-9556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1721AT/N1,118
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
75%
Manufacturer
NXP USA Inc.
Frequency - Switching
22.5kHz ~ 50.5kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
5 W
Part Status
Active
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Internal Switch(s)
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Breakdown
700V
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Topology
Flyback
Supplier Device Package
7-SOIC
Voltage - Start Up
17 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.5V ~ 35V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.84100kr.68.41
25kr.6.20560kr.155.14
100kr.5.50440kr.550.44
250kr.5.17064kr.1,292.66
500kr.4.96930kr.2,484.65
1.000kr.4.91122kr.4,911.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.71866kr.11,796.65
5.000kr.4.61121kr.23,056.05
7.500kr.4.55738kr.34,180.35
12.500kr.4.49777kr.56,222.12
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500