Image for TEA1721ADB1062,598 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1721ADB1062,598

DigiKey Part Number
TEA1721ADB1062,598-ND
Manufacturer
Manufacturer Product Number
TEA1721ADB1062,598
Description
EVAL BOARD FOR TEA1721
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TEA1721 - 3 Isolated Outputs AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
300mA, 300mA, 200mA
Manufacturer
NXP USA Inc.
Voltage - Input
85 ~ 560 VAC
Packaging
Box
Regulator Topology
Flyback
Part Status
Active
Frequency - Switching
50kHz
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
3 Isolated Outputs
Utilized IC / Part
TEA1721
Power - Output
5W
Base Product Number
Voltage - Output
3.3V, 5V, 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,952.54000kr.2,952.54
Manufacturers Standard Package
Unit Price without VAT:kr.2,952.54000
Unit Price with VAT:kr.3,690.67500