
TEA1716T/2,518 | |
---|---|
DigiKey Part Number | 568-11934-2-ND - Tape & Reel (TR) 568-11934-1-ND - Cut Tape (CT) 568-11934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1716T/2,518 |
Description | IC PFC CTRLR DCM 24SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Voltage - Supply | 70 ~ 276 VAC | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.14000 | kr.22.14 |
10 | kr.16.66600 | kr.166.66 |
25 | kr.15.29080 | kr.382.27 |
100 | kr.13.78050 | kr.1,378.05 |
250 | kr.13.06088 | kr.3,265.22 |
500 | kr.12.62708 | kr.6,313.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.12.26995 | kr.12,269.95 |
2.000 | kr.11.97597 | kr.23,951.94 |
3.000 | kr.11.82882 | kr.35,486.46 |
5.000 | kr.11.66575 | kr.58,328.75 |
Unit Price without VAT: | kr.22.14000 |
---|---|
Unit Price with VAT: | kr.27.67500 |