
TDF8599CTH/N1,118 | |
|---|---|
DigiKey Part Number | 568-9461-2-ND - Tape & Reel (TR) 568-9461-1-ND - Cut Tape (CT) 568-9461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDF8599CTH/N1,118 |
Description | IC AMP D MONO/STEREO 300W 36HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 36-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 48V |
Manufacturer NXP USA Inc. | Features Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 36-HSOP |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 300W x 1 @ 3Ohm; 155W x 2 @ 6Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.260.26000 | kr.260.26 |
| 10 | kr.212.18700 | kr.2,121.87 |
| 25 | kr.200.18920 | kr.5,004.73 |
| 100 | kr.194.00400 | kr.19,400.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.87.95216 | kr.43,976.08 |
| Unit Price without VAT: | kr.260.26000 |
|---|---|
| Unit Price with VAT: | kr.325.32500 |

