


TDF8546JS/N2,512 | |
|---|---|
DigiKey Part Number | TDF8546JS/N2,512-ND |
Manufacturer | |
Manufacturer Product Number | TDF8546JS/N2,512 |
Description | IC AMP CLSS AB QUAD 25W 27DBSMSP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-DBSMSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 25W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 27-DBSMSP | |
Package / Case | 27-PowerSMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | kr.131.18695 | kr.59,821.25 |
| Unit Price without VAT: | kr.131.18695 |
|---|---|
| Unit Price with VAT: | kr.163.98369 |

