
TDA9996HL/C1,551 | |
|---|---|
DigiKey Part Number | TDA9996HL/C1,551-ND |
Manufacturer | |
Manufacturer Product Number | TDA9996HL/C1,551 |
Description | IC VID HDMI 1.3 SMART SW 100LQFP |
Customer Reference | |
Detailed Description | Video Switch IC HDMI 1.3 100-LQFP (14x14) Package |
Category | Standards HDMI 1.3 |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 100-LQFP |
Part Status Obsolete | Supplier Device Package 100-LQFP (14x14) |
Function Switch | Base Product Number |
Applications Consumer Video |

